MAXM17624EVKIT#, Evaluation Kit for MAXM17624, 3.3V Output-Voltage, 2.9V to 5.5V, 1A Step-Down Converter
Analog Devices이 부품 MAXM17623 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery-Powered Applications
- Distributed Power System
- Industrial Process Controls
- PoL Power Supply
- System Power Rail
Description
- MAXM17624EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAXM17624 high frequency, high-efficiency, synchronous step-down DC-DC power module. The EV kit is programmed to deliver 3.3V output for loads up to 1A. The EV kit features selectable mode, and open-drain PGOOD signal
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 5.5 V
-
Output Voltage3.3 V
-
Output Current1 A
-
Efficiency95.2 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAXM17623AMB+ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 1.5V 1A 10-Pin eMGA T/R | 구매 | |
|
MAXM17623AMB+T | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 1.5V 1A 10-Pin eMGA T/R | 구매 |