MAXQUSBJTAGOW-KIT#, MAXQ USB-to-JTAG/1-Wire Adapter Evaluation Kit based on MAXQ622G-0000+
Analog Devices이 부품 MAXQ622G-0000+ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Consumer Electronics
- Home Appliances
- Portable-Powered Products
- Remote Control
- White Goods
Description
- MAXQUSBJTAGOW-KIT#, MAXQ USB-to-JTAG/1-Wire Adapter Evaluation Kit is a convenient way to interface either the JTAG or 1-Wire port on MAXQ microcontrollers to a PC. The EV kit can be used with compatible software tools running on a host PC to load and debug code on programmable MAXQ microcontrollers. The EV kit contains the MAXQ USB-to-JTAG/1-Wire adapter, an interface cable and a USB Mini-B cable
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX1806EUA33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin uMAX EP Tube | 구매 | |
|
MAX1806EUA33+T | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin uMAX EP T/R | 구매 | |
|
MAX1806EUA33+ | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 8-Pin uMAX EP Tube | 구매 | |
|
ABM3-12.000MHZ-D2Y-T | Abracon | Crystals | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R | 구매 | |
|
FXL4TD245BQX | onsemi | Level Translators | Voltage Level Translator 4-CH Bidirectional 6-Pin WDFN EP T/R | 구매 | |
|
MAXQ622G-0000+ | Analog Devices | Microcontrollers - MCUs | MCU 16-bit MAXQ20S RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray | 구매 |