MCDK, Motor Control Development Kit Using TLE6280GP 3-phase low voltage Brushless DC Induction Motor
Infineon Technologies AG이 부품 TLE6280GP 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Factory Automation
- Industrial
- Industrial Control
Description
- MCDK, Motor Control Development Kit Using TLE6280GP 3-phase low voltage Brushless DC Induction Motor. Which are usually powered by batteries. The hardware design applies a broad range of Infineon IC products including microcontroller, bridge driver, power transistor, temperature sensor and voltage regulator. Infineon also makes Hall Effect sensors which often are placed inside Brushless DC motors for position sensing
최종 제품의 경우
-
Motor TypeDC Motor
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLE4274GSV33LGXT | Infineon Technologies AG | Linear Regulators | LDO Regulator Pos 3.3V 0.4A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
MAX3221EAE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP T/R | 구매 | |
|
MAX3221EUE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
MAX3221EETE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TQFN EP Tube | 구매 | |
|
MAX3221EEAE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP T/R | 구매 | |
|
MAX3221EEAE/GG8 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP Tube | 구매 | |
|
MAX3221ECUE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 구매 | |
|
MAX3221EEAE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP Tube | 구매 | |
|
MAX3221ECUE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
MAX3221EEUE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R | 구매 | |
|
MAX3221ECAE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP T/R | 구매 | |
|
MAX3221EUE+ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin TSSOP Tube | 구매 |