MCIMX53-START-R, i.MX53 Cost-effective, Multipurpose Platform Development Board based on i.MX53 Cortex-A8 processor
NXP Semiconductors이 부품 MCIMX536AVV8C 을 사용하는 참조 설계
이미지
1 / 3
Description
- MCIMX53-START-R, i.MX53 cost-effective, multipurpose platform Development Board. The i.MX53 comes with a power-efficient ARM Cortex-A8 core-based 1 GHz processor with peripherals and hardware accelerated graphics to support applications like human-machine interface (HMI) and support for HD multimedia functions. Also integrated in this platform is the MC34708 power management integrated circuit (PMIC) solution. Complete with highly optimized drivers and software, the i.MX53 enables broad-based applications for the embedded consumer, industrial and medical markets
최종 제품의 경우
-
Interface TypeHDMI
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NC7SP125P5X | onsemi | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-88A T/R | 구매 | |
|
LAN8720A-CP-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 24-Pin VQFN EP T/R | 구매 | |
|
SIL9022ACNU | Lattice Semiconductor | Communication Misc | HDMI Transmitter 72-Pin QFN EP | 구매 | |
|
TXS0102DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
SN74LVC1T45DBVR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
SP3232ECA-L | MaxLinear | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP | 구매 | |
|
SP3232EEA-L | MaxLinear | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SSOP Tube | 구매 | |
|
SII9022ACNU | Lattice Semiconductor | Communication Misc | HDMI Transmitter 72-Pin QFN EP | 구매 |