MCP355XDV-MS1, MCP355X Sensor Application Developer's Board
Microchip Technology이 부품 MCP3551-E/SN 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Data Acquisition System
- Instrumentation and Measurement
- Outdoor Temperature Sensor
- Strain Gauge
- Weight Scale
Description
- MCP355XDV-MS1, MCP355X Sensor Application Developer's Board allows for easy system design of high resolution systems such as weigh scale, temperature sensing, or other small signal systems requiring precise signal conditioning circuits. The reference design includes LCD display firmware that performs all the necessary functions including ADC sampling, USB communication for PC data analysis, LCD display output, zero cancellation, full scale calibration, and units display in gram (g), kilogram (kg), or ADC output units
최종 제품의 경우
-
ADC Resolution22 Bit
-
ADC Sampling Rate14 SPS
-
Number of Channels1CH
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
B3S-1002 | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD Bag | 구매 | |
|
LM4140ACM-4.1/NOPB | Texas Instruments | Voltage References | V-Ref Precision 4.096V 8mA 8-Pin SOIC Tube | 구매 | |
|
LM1117DT-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) TO-252 Tube | 구매 | |
|
LM1117DT-5.0 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) TO-252 Rail | 구매 | |
|
PIC18F4550IPT | 8-bit MCU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 구매 | |
|
MCP9803-M/SNG | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
B3S-1002P BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 300000Cycles 2.26N SMD T/R | 구매 | |
|
B3S-1002 BY OMZ | Omron | Switch Tactile | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD Bag | 구매 | |
|
LM1117DT-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.8A 3-Pin(2+Tab) TO-252 Tube | 구매 | |
|
24FC256-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
ABM3B-20.000MHZ-10-1-U-T | Abracon | Crystals | Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
PIC16F877A-I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 14.3KB Flash 5V 44-Pin TQFP Tray | 구매 |