MD1210DB1, Demo Board Using the MD1210 + TC6320 High Speed ±100V 2A Pulser
Microchip Technology이 부품 MD1210K6 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- ATE IC Tester
- Clock and Timing Devices
- Medical and Healthcare
- Motion Detector
- Piezo Injection
- Radar and Sonar
- Sensor and Transducer
- Signal/Waveform Generator
- Ultrasound Imaging
Description
- MD1210DB1, Demo Board can drive a transducer as a single channel transmitter for ultrasound and other applications. The demo board consists of one MD1210 in a 12-lead 4x4x0.9 mm QFN (K6) package driving high voltage P and N channel FETs, TC6320, in an SO-8 package. The CPLD programmable logic circuit and on board 40MHz crystal oscillator generate accurate timing high-speed waveforms. There are multiple frequencies and waveforms combinations can be selected as bipolar pulses, PW or CW waveforms. External clock input can be used if the on board 40MHz-oscillator is disabled
최종 제품의 경우
-
Signal TypePulse
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TC6320TG-G | Microchip Technology | MOSFETs | Trans MOSFET N/P-CH Si 200V 8-Pin SOIC N T/R | 구매 | |
|
MD1210K6-G | Microchip Technology | Gate and Power Drivers | Driver 2A 2-OUT High and Low Side Inv 12-Pin QFN EP T/R | 구매 | |
|
MD1210K6-G-3K | Microchip Technology | Gate and Power Drivers | Driver 2A 2-OUT High and Low Side Inv 12-Pin QFN EP T/R | 구매 |