MIC3003, Evaluation Board for SOC Microprocessor USB Interface for SONET
Microchip Technology이 부품 MIC3003 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Optical Networking
- SONET
Description
- MIC3003, Evaluation Board for SOC Microprocessor USB Interface for SONET. The This evaluation board allows for testing the MIC3003 and checking the proper function of all the features implemented in the controller. The board can be self-powered from a computer through the USB interface and an on-board 5V to 3.3V converter
피쳐링 부품 (13)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC5225-2.5YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5225-3.3YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5225-5.0YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
TDA08H0SB1 | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube | 구매 | |
|
MIC5225-3.0YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5225-3.3YM5 | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 | 구매 | |
|
TDA08H0SB1R | C&K | Switch DIP | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 구매 | |
|
MIC5225YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.24V to 14V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5225-1.8YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5225-1.5YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC5225-2.7YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
MIC3003GML-TR | Microchip Technology | Specialized Interfaces | Fiber Optic Module Controller 24-Pin QFN EP T/R | 구매 |