MIKROE-3214, Stepper 6 Click Board is the Complete Integrated Bipolar Step Motor Driver Solution
MikroElektronika이 부품 DRV8886 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- 3D Printer
- CNC Machine
- Industrial Automation HMI
- Patient Bed
- Security Camera
Description
- MIKROE-3214, Stepper 6 Click Board is the complete integrated bipolar step motor driver solution. It comes with the abundance of features that allow silent operation and optimal working conditions for the connected motor. A specialized integrated driver chip on this Click board far exceeds the capabilities of similar, commonly used step motor drivers. It comes in the package which also includes the mikroSDK software, and a library with all the functions. The Click board comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board. Stepper 6 click is a perfect solution for any application that requires an efficient and reliable motor driver. It can be used in 3D printers, laser printers, laser engravers, video security cameras, factory automatization, robotics, and other similar applications
최종 제품의 경우
-
Motor TypeStepper Motor
피쳐링 부품 (12)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP4921T-E/SN | Microchip Technology | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 12-bit 8-Pin SOIC N T/R | 구매 | |
|
MCP4921-E/MC | Microchip Technology | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 12-bit 8-Pin DFN EP Tube | 구매 | |
|
MCP4921T-E/MS | Microchip Technology | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |
|
MCP4921-E/SN | Microchip Technology | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
MCP4921T-E/MC | Microchip Technology | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 12-bit 8-Pin DFN EP T/R | 구매 | |
|
MCP4921T-E/SNVAO | Microchip Technology | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin SOIC N T/R | 구매 | |
|
MCP4921T-E/MCVAO | Microchip Technology | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
MCP4921-E/MS | Microchip Technology | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
MCP4921-E/P | Microchip Technology | Digital to Analog Converters - DACs | DAC 1-CH Resistor-String 12-bit Automotive AEC-Q100 8-Pin PDIP Tube | 구매 | |
|
DRV8886RHRR | Texas Instruments | Motor Controller and Driver ICs | Quad Half Bridge Motor Driver 28-Pin WQFN EP T/R | 구매 | |
|
DRV8886ATRHRR | Texas Instruments | Motor Controller and Driver ICs | Quad Half Bridge Motor Driver 28-Pin WQFN EP T/R | 구매 | |
|
DRV8886PWPR | Texas Instruments | Motor Controller and Driver ICs | Quad Half Bridge Motor Driver 24-Pin HTSSOP EP T/R | 구매 |