MIKROE-3217, IR Grid 3 Click Board based on MLX90640 Thermal Imaging Sensor
MikroElektronika이 부품 MLX90640ESF-BAA-000-TU 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Human Presence Detection
- Temperature Control System
- Thermal Management
- Thermal Scanner
Description
- MIKROE-3217, IR Grid 3 Click Board is a thermal imaging sensor. It has an array of 768 very sensitive, factory calibrated IR elements (pixels), arranged in 32 rows of 24 pixels, each measuring an object temperature up to 300 degree-C within its local Field of View (FOV). The MLX90640-BAA IR sensor used on this Click board has only four pins and it is mounted inside of the industry standard TO39 package. The Click board comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board. The full package also includes the mikroSDK software and a library with all the functions
최종 제품의 경우
-
Input Signal Amplitude3.3|5 V
피쳐링 부품 (14)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
PCA9306DP,118 | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R | 구매 | |
|
PCA9306TDCURQ1 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin VSSOP T/R | 구매 | |
|
PCA9306DCTT | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 구매 | |
|
PCA9306DP-T | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R | 구매 | |
|
PCA9306DQER | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin X2SON T/R | 구매 | |
|
PCA9306IDCURQ1 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional Automotive AEC-Q100 8-Pin VSSOP T/R | 구매 | |
|
PCA9306D,118 | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SO T/R | 구매 | |
|
PCA9306DCUR-777372404 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
PCA9306DP1,125 | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin TSSOP T/R | 구매 | |
|
PCA9306DCUT | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
PCA9306GM,125 | NXP Semiconductors | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin XQFN8U T/R | 구매 | |
|
PCA9306DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 구매 |