MIKROE-3294, NB IoT Click Board allows LTE Cat NB1 Connectivity by utilizing BC95-G Specialized Multi-Band IoT Module
MikroElektronika이 부품 FT230X 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Agricultural Machinery
- Asset Tracking
- Bike Sharing
- Environmental Monitoring
- Security
- Smart City
- Smart Metering
- Smart Parking
Description
- MIKROE-3294, NB IoT Click Board allows LTE Cat NB1 connectivity by utilizing Quectel BC95-G, a specialized multi-band IoT module with very low power requirements and compact form factor, making it perfectly suited for various IoT-based applications. This module is an embedded IoT communication solution which supports several NB frequency bands, offering an alternative to similar Low Power Wide Area Network (LPWAN) solutions, such as those offered by Sigfox and LoRa. Its most important advantage is the ability to use already widely established cellular network infrastructures. These features make the NB IoT click a perfect choice for a wide range of IoT applications such as smart metering, bike sharing, smart parking, smart city, security and asset tracking, home appliances, agricultural and environmental monitoring
피쳐링 부품 (37)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1826-3002E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 1A 6-Pin(5+Tab) DDPAK Tube Automotive AEC-Q100 | 구매 | |
|
MCP1826T-3302E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) DDPAK T/R Automotive AEC-Q100 | 구매 | |
|
TXB0106IPWRQ1 | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional Automotive AEC-Q100 16-Pin TSSOP T/R | 구매 | |
|
TXB0106RGYR | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin VQFN EP T/R | 구매 | |
|
MCP1826T-1802E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 1A 6-Pin(5+Tab) DDPAK T/R Automotive AEC-Q100 | 구매 | |
|
MCP1826-ADJE/AT | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100 | 구매 | |
|
MCP1826T-1202E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 1A 6-Pin(5+Tab) DDPAK T/R Automotive AEC-Q100 | 구매 | |
|
MCP1826T-1202E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 1A 6-Pin(5+Tab) SOT-223 T/R Automotive AEC-Q100 | 구매 | |
|
TXB0106PWR | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | 구매 | |
|
MCP1826T-ADJE/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 6-Pin(5+Tab) DDPAK T/R Automotive AEC-Q100 | 구매 | |
|
MCP1826-2502E/AT | Microchip Technology | Linear Regulators | LDO Regulator Pos 2.5V 1A 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100 | 구매 | |
|
MCP1826-5002E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1A 6-Pin(5+Tab) DDPAK Tube Automotive AEC-Q100 | 구매 |