MIKROE-3350, 4G LTE-AT&T Click Board is an LTE Cat 1/UMTS Multi Mode Cellular Network Solution featuring the Compact LARA-R2 Series Modem
MikroElektronika이 부품 LARA-R202 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Digital Signage
- Remote Access Video Camera
- Smart Energy Gateway
- Telehealth System
- Telematics
Description
- MIKROE-3350, 4G LTE-AT&T Click Board is an LTE Cat 1/UMTS multi mode cellular network solution, featuring the compact LARA-R2 series modem. This module supports up to four LTE bands and up to two UMTS bands. It also features a full range of options for the high speed cellular networking and communication, such as the network indication, full embedded TCP/UDP stack, HTTP and HTTPS transfer protocols, IPv4/IPv6 dual-stack support, secondary antenna for the RX diversity, antenna detection, jamming signal detection, embedded TLS 1.2 protocol for the improved security and more
최종 제품의 경우
-
Number of Channels4
피쳐링 부품 (37)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1826T-1802E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 1A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK T/R | 구매 | |
|
MCP1826T-0802E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V 1A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK T/R | 구매 | |
|
MCP1826-1802E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 1A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK Tube | 구매 | |
|
TXB0106PWR | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | 구매 | |
|
MCP1826-3002E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 1A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK Tube | 구매 | |
|
TXB0106PWRG4 | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin TSSOP T/R | 구매 | |
|
TXB0106RGYR | Texas Instruments | Level Translators | Voltage Level Translator 6-CH Bidirectional 16-Pin VQFN EP T/R | 구매 | |
|
MCP1826T-3002E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 1A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK T/R | 구매 | |
|
MCP1826T-5002E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK T/R | 구매 | |
|
MCP1826T-1202E/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.2V 1A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
MCP1826-5002E/ET | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 1A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK Tube | 구매 | |
|
MCP1826T-ADJE/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R | 구매 |