MIKROE-3509, TFT Board 5 Capacitive Display Board based on 5" 800x480 pixels TFT Display
MikroElektronika이 부품 SSD1963 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Touchscreen Products
Description
- MIKROE-3509, TFT Board 5 Capacitive is a 5" display board which features the standardized 2x20-pin display connector. The display board also integrates a capacitive multitouch panel with swipe and zoom gesture support. The TFT display module supports up to 24-bit pixel format (RGB: 888), allowing a true-color palette of 16,7 million colors, and resolution of 800x480 pixels. It features an excellent contrast ratio and uniform brightness. TFT Board 5 Capacitive, along with other displays from the TFT Board Capacitive line of products, is supported by VisualTFT, a software tool for simplified development of visually oriented embedded applications
최종 제품의 경우
-
Display Type5" 800x480 Pixel TFT LCD Display
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AP7331-20WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2V 0.3A 5-Pin SOT-25 T/R | 구매 | |
|
AP7331-30SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 3V 0.3A 6-Pin DFN EP T/R | 구매 | |
|
AP7331-12SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 6-Pin DFN EP T/R | 구매 | |
|
AP7331-WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.3A 5-Pin SOT-25 T/R | 구매 | |
|
AP7331-18WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-25 T/R | 구매 | |
|
AP7331-28SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.8V 0.3A 6-Pin DFN EP T/R | 구매 | |
|
AP7331-28WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 2.8V 0.3A 5-Pin SOT-25 T/R | 구매 | |
|
AP7331-10WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1V 0.3A 5-Pin SOT-25 T/R | 구매 | |
|
AP7331-12WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.2V 0.3A 5-Pin SOT-25 T/R | 구매 | |
|
AP7331-10SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1V 0.3A 6-Pin DFN EP T/R | 구매 | |
|
AP7331-15WG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 5-Pin SOT-25 T/R | 구매 | |
|
AP7331-18SNG-7 | Diodes Incorporated | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 6-Pin DFN EP T/R | 구매 |