Module Regulator Shrink Power Supply Size and Design Effort Produce 3.3V at 1A with LTM8022 and just four passive components
Analog Devices이 부품 LTM8022 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Module Regulator Shrink Power Supply Size and Design Effort Produce 3.3V at 1A with LTM8022 and just four passive components
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 36 V
-
Output Voltage3.3 V
-
Output Current1 A
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM8022IV2FZPBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 1A 50-Pin LGA Tray | 구매 | |
|
LTM8022MPV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 1A 50-Pin LGA Tray | 구매 | |
|
LTM8022EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 1A 50-Pin LGA Tray | 구매 | |
|
LTM8022IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 10V 1A 50-Pin LGA Tray | 구매 |