Monochrome 1.3" 128x64 OLED Graphic Display | 326
Adafruit Industries이 부품 UG-2864HSWEG01 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- OLED Display
Description
- 1.3" 128x64 OLED Graphic Display, is a small, only about 1" diagonal, but very readable due to the high contrast of an OLED display. This display is made of 128x64 individual white OLED pixels, each one is turned on or off by the controller chip. Because the display makes its own light, no backlight is required. This reduces the power required to run the OLED and is why the display has such high contrast, we really like this miniature display for its crispness. The design is completely 5V-ready, with an onboard regulator and built in boost converter. It's easier than ever to connect directly to your 3V or 5V microcontroller without needing any kind of level shifter
최종 제품의 경우
-
Display Type1.3" 128x64 Pixel OLED Display
피쳐링 부품 (18)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
RT9193-30GB | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 3V 0.3A 5-Pin SOT-23 | 구매 | |
|
RT9193-33GF | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 8-Pin MSOP | 구매 | |
|
RT9193-29GB | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 2.9V 0.3A 5-Pin SOT-23 | 구매 | |
|
RT9193-18GB(Z00) | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 | 구매 | |
|
RT9193-33GB(Z00) | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 | 구매 | |
|
RT9193-2HGU5 | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 2.85V 0.3A 5-Pin SC-70 | 구매 | |
|
RT9193-28GQW | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 2.8V 0.3A 6-Pin WDFN EP | 구매 | |
|
RT9193-18GB | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 | 구매 | |
|
RT9193-33GB | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 | 구매 | |
|
RT9193-18GQW(Z00) | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 1.8V 0.3A 6-Pin WDFN EP | 구매 | |
|
RT9193-30GB(Z00) | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 3V 0.3A 5-Pin SOT-23 | 구매 | |
|
RT9193-15GB(Z00) | Richtek Technology Corporation | Linear Regulators | LDO Regulator Pos 1.5V 0.3A 5-Pin SOT-23 | 구매 |