NB7L1008MNGEVB, Clock/Data 12 Gbps/7 GHz fan-out buffer Evaluation Board
onsemi이 부품 NB7L1008 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Backplane Distributed Power
- Clock Management and Distribution
Description
- NB7L1008MNGEVB evaluation board is designed to provide a flexible and convenient platform to quickly evaluate, characterize and verify operation of NB7L1008. NB7L1008 device is a high performance differential 1:8 Clock/Data fan-out buffer that operates up to 12 Gbps/7 GHz with a 2.5 V or 3.3 V power supply. ON Semiconductor has developed a universal QFN32 evaluation board and configured it for NB7L1008. for more information please see device datasheet
최종 제품의 경우
-
Operating Frequency7000|12000 MHz
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NB7L1008MNG | onsemi | Clock Buffers and Drivers | Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Tube | 구매 | |
|
NB7L1008MNTXG | onsemi | Clock Buffers and Drivers | Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP T/R | 구매 | |
|
NB7L1008MMNG | onsemi | Clock Buffers and Drivers | Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP Tube | 구매 | |
|
NB7L1008MMNR4G | onsemi | Clock Buffers and Drivers | Clock Fanout Buffer 8-OUT 1-IN 1:8 32-Pin QFN EP T/R | 구매 |