NCP1071SOTGEVB, 6 W and 12 V Non-Isolated Power Supply
onsemi이 부품 NCP1071STBT3G 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Power Supplies
Description
- NCP1071SOTGEVB, 6 W and 12 V Non-Isolated Power Supply. The Evaluation board for the NCP1071. Available in a PDIP-7 or SOT-223 package, the NCP1071 offers a high level of integration, including soft-start, frequency-jittering, short-circuit protection, skip-cycle, a maximum peak current set point, ramp compensation, and a Dynamic Self-Supply
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 270 (AC) V
-
Output Voltage12 V
-
Output Current0.25 A
-
Output Power6 W
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP1071STBT3G | onsemi | AC to DC Switching Converters | AC to DC Switching Converter Off-Line Switcher 6.6V 100kHz T/R 4-Pin(3+Tab) SOT-223 | 구매 |