NCP3337MN330GEVB, Evaluation Board for the NCP3337, 3.3V DC to DC Single Output Power Supply for PCMCIA Card
onsemi이 부품 NCP3337MN330R2G 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Cable Modem
- CD/DVD Player
- Cellular Phone
- Digital Camcorder
- Displays and Monitors
- DSL Modem
- PCMCIA Card
- Set-Top Box
Description
- NCP3337MN330GEVB, Evaluation Board for the NCP3337, 3.3V DC to DC Single Output Power Supply for PCMCIA Card. The Demo Board supports LDO regulator NCP3337 in DFN10 package with fix output voltage 3.3 V. ENABLE function allows turn device to low consumption mode with quiescent current below 1 A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.9 to 12 V
-
Output Voltage3.3 V
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP3337MN330R2G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 10-Pin DFN EP T/R | 구매 |