NCV7052XGEVK, NCV7052X Micro Stepping Motor Driver Evaluation Kit
onsemi이 부품 AMIS42665 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
Description
- NCV7052XGEVK, Evaluation Kit contains all necessary hardware and software needed to control the NCV7052x Micro-Stepping motor driver from your PC. The user-friendly Graphical User Interface (GUI) makes it possible to operate the evaluation kit in an easy way. Several GUI modes are provided making it easy-to-use for the first-time user but still very flexible for the more experienced one. To demonstrate how NCV7052x can be used in a real life application, a microcontroller is foreseen on the motherboard. The GUI will guide you through the complete process which makes the evaluation kit the ideal learning tool. The provided motherboard gives a lot of flexibility during your development process
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LF XTAL002997BULK | IQD Frequency Products | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 2-Pin Thru-Hole Bulk | 구매 | |
|
SN74AHC1G125DBVR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-23 T/R | 구매 | |
|
MM74HC125MX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N T/R | 구매 | |
|
MM74HC125MTCX | onsemi | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W T/R | 구매 | |
|
MM74HC125M | onsemi | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SOIC N Tube | 구매 | |
|
MM74HC125MTC | onsemi | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP W Tube | 구매 | |
|
L78M05CDT-TR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.5A 3-Pin(2+Tab) DPAK T/R | 구매 |