NCV8537MNADJGEVB, Evaluation Board for the NCV8537 DC to DC Single Output Power Supply for Cable Modem
onsemi이 부품 NCV8537MNADJR2G 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Audio
- Automotive and Transportation
- Cable Modem
- DSL Modem
- Navigation System
- Satellite Radio
Description
- NCV8537MNADJGEVB, Evaluation Board for the NCV8537 DC to DC Single Output Power Supply for Cable Modem. The Demo Board supports LDO regulator NCV8537 in DFN10 package with adjustable output voltage. ENABLE function allows turn device to low consumption mode with quiescent current below 1 A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.9 to 12 V
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV8537MNADJR2G | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 10V 0.5A 10-Pin DFN EP T/R Automotive AEC-Q100 | 구매 |