NV47710PDAJGEVB, Evaluation Board for the DC to DC Single Output Power Supply for Infotainment
onsemi이 부품 NCV47710PDAJR2G 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- GPS Navigation
- Infotainment
- Instrument Cluster
- Satellite Radio
Description
- NV47710PDAJGEVB, Evaluation Board for the DC to DC Single Output Power Supply for Infotainment. The NCV47710 is a 350 mA output current integrated low dropout regulator designed for use in harsh automotive environments
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Current0.35 A
-
TopologyLDO
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCV47710PDAJR2G | onsemi | Linear Regulators | LDO Regulator Pos 5V to 20V 0.35A Automotive AEC-Q100 8-Pin SOIC EP T/R | 구매 |