OM13077, LPCXpresso 54102 Development Board for LPC54100 family of Cortex-M MCUs
NXP Semiconductors이 부품 LPC4322JET100 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Audio Processing
- Industrial Automation HMI
- Metering
- Motion Control
- Power Management
- White Goods
Description
- OM13077, LPCXpresso54102 Development Board for Cortex-M MCUs. The LPCXpresso 54102 board with LPC54102 low power microcontroller is designed to make it as easy as possible to get started with your project. The LPCXpresso is a low-cost development platform supporting ARM-based microcontrollers. The platform is comprised of a simplified Eclipse-based IDE and low-cost target boards which include an on-board debug probe. The LPCXpresso is an end-to-end solution enabling embedded engineers to develop their applications from initial evaluation to final production
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameLPC
-
Core ProcessorARM Cortex-M0|ARM Cortex-M4
피쳐링 부품 (11)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV70225DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.3A 5-Pin SOT-23 T/R | 구매 | |
|
MAX9634TEUK+T | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 28V 5-Pin SOT-23 T/R | 구매 | |
|
SSPT7F-12.5PF20-R | Seiko Instruments Inc | Crystals | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 65000Ohm 4-Pin SMD T/R | 구매 | |
|
LPC54102J512BD64 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+/ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin LQFP | 구매 | |
|
ABLS2-12.000MHZ-D4Y-T | Abracon | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin HC-49/US SMD T/R | 구매 | |
|
KMR221G LFS | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R | 구매 | |
|
TLV70233DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.3A 5-Pin SOT-23 T/R | 구매 | |
|
NX3DV2567HR,115 | NXP Semiconductors | Analog Switch Multiplexers | Analog Switch Single 4PDT Automotive AEC-Q100 16-Pin HXQFN-U EP T/R | 구매 | |
|
SN74AVC2T45DCTR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R | 구매 | |
|
Y78B22110FP | C&K | Switch Tactile | Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 2N SMD T/R | 구매 | |
|
LPC4322JET100 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0/ARM Cortex M4 RISC 512KB Flash 3.3V 100-Pin TFBGA Tray | 구매 |