PCI Express to TMS320DM646x PCI Interface Through XIO2000A Bridge
Texas Instruments이 부품 XIO2000A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Baggage Scanner
- Conference Speakerphone
- DVR and DVS
- Private Branch Exchange
- Surveillance Camera
Description
- PCI Express to TMS320DM646x PCI Interface Through XIO2000A Bridge. The DM646x devices support interfacing to a peripheral component interconnect (PCI) bus through its PCI port. The system or the application may contain a PCI Express interface. In order to connect the PCI Express bus to the DM646x PCI bus, an XIO2000A translation bridge is used. XIO2000A is a PCI Express to PCI/PCI-X bus translation bridge
최종 제품의 경우
-
Data Bus Width32 Bit
-
Bus Speed33 MHz
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TMS320DM6467CCUTD7 | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 729MHz 5832MIPS 529-Pin FCBGA Tray | 구매 | |
|
TMS320DM6467CCUT | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 594MHz 4752MIPS 529-Pin FCBGA Tray | 구매 | |
|
TMS320DM6467CCUTA | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 594MHz 4752MIPS 529-Pin FCBGA Tray | 구매 | |
|
TMS320DM6467CCUT7 | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 729MHz 5832MIPS 529-Pin FCBGA Tray | 구매 | |
|
TMS32DM6467CCUTAV6 | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 729MHz 5832MIPS 529-Pin FCBGA Tray | 구매 | |
|
TMS320DM6467CCUTAV | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 594MHz 4752MIPS 529-Pin FCBGA Tray | 구매 | |
|
TMS320DM6467 | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 594MHz 4752MIPS 529-Pin FCBGA Tray | 구매 | |
|
TMS320DM6467CCUT6 | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 729MHz 5832MIPS 529-Pin FCBGA Tray | 구매 | |
|
TMS320DM6467CCUTV6 | Texas Instruments | Digital Signal Processors - DSPs | DSP Fixed-Point 16bit 729MHz 5832MIPS 529-Pin FCBGA Tray | 구매 |