PMP10143.2, Universal AC Input, Dual Output (3.3V @ 400mA) Isolated Flyback Converter Reference Design
Texas Instruments이 부품 UCC28880DR 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Power Supplies
Description
- PMP10143.2, Universal AC Input, Dual Output (3.3V @ 400mA) Isolated Flyback Converter Reference Design. The PMP10143 reference design demonstrates the use of UCC28880 high-voltage switcher to design an Offline Isolated Flyback converter that can supply greater than 100mA output current. Using 2ndary side feedback control, the design delivers a tightly regulated 3.3V/400mA output that can be used to bias microcontrollers and DSPs. In addition the design also provides a 2nd output rail of 12V/30mA that can be used to supply relays and other analog devices
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 275 (AC) V
-
Output Voltage3.3 V
-
Output Current0.4 A
-
Output Power1.32 W
-
Efficiency74 %
-
TopologyFlyback- Non Sync