PMP10168.1, Universal AC Input, Dual 12V Output PSR Quasi-Resonant Flyback Converter Reference Design
Texas Instruments이 부품 UCC28710D 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Power Supplies
Description
- PMP10168.1, Universal AC Input, Dual 12V Output PSR Quasi-Resonant Flyback Converter Reference Design. The PMP10168 reference design uses the UCC28710 primary-side regulated quasi-resonant flyback controller to generate a 12V and a 5V output from an universal AC input. It is a low cost solution because no optocoupler is needed to regulate the output voltages
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage12 V
-
Output Current0.35 A
-
Output Power4.2 W
-
Efficiency82 %
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC28710D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC | 구매 | |
|
UCC28710DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz T/R 7-Pin SOIC | 구매 |