PMP8762, Low-Line, Wide input range LLC Resonant Converter for consumer electronics (12V@10A)
Texas Instruments이 부품 UCC25600D 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- ATX Power Supply
- Audio
- Consumer Electronics
- Electronic Ballast
- LCD TV
- Plasma TV
- Power Supplies
Description
- PMP8762, provides a 12V/10A output from a low line-input voltage (100Vac to 132Vac) with a single LLC resonant converter stage. This design is featured with its low circuit cost, low electromagnetic interference (both conduction and radiation), and high efficiency (over 87% @ full load). This design uses the UCC25600 resonant converter controller along with UCC27702 high side gate driver to control the LLC resonant converter
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage100 to 132 (AC) V
-
Output Voltage12 V
-
Output Current10 A
-
Output Power120 W
-
Efficiency87 %
-
TopologyHalf Bridge- LLC|Half Bridge- Resonant
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC24610DRBT | Texas Instruments | Gate and Power Drivers | Driver 3A 1-OUT Half Brdg 8-Pin VSON EP T/R | 구매 | |
|
UCC24610DRBR | Texas Instruments | Gate and Power Drivers | Driver 3A 1-OUT Half Brdg 8-Pin VSON EP T/R | 구매 | |
|
UCC24610DR | Texas Instruments | Gate and Power Drivers | Driver 3A 1-OUT Half Brdg 8-Pin SOIC T/R | 구매 | |
|
LM431ACM3X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
UCC24610D | Texas Instruments | Gate and Power Drivers | Driver 3A 1-OUT Half Brdg 8-Pin SOIC Tube | 구매 | |
|
LM4040D25QDBZR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
UCC28710D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC | 구매 | |
|
LM431ACM3/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TPS71550DCKRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 5-Pin SC-70 T/R | 구매 | |
|
LM431ACM3/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
LM431ACM3X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TPS71550DCKR | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.05A 5-Pin SC-70 T/R | 구매 |