PMP10283, Single Stage 200W AC-DC LLC Series Resonant Conv for 120VAC and 230VAC Input Reference Design
Texas Instruments이 부품 UCC25600D 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- ATX Power Supply
- Audio
- LCD TV
- Lighting
- Plasma TV
Description
- PMP10283, Single Stage 200W AC-DC LLC Series Resonant Conv for 120VAC and 230VAC Input Reference Design. The PMP10283 reference design provides 30V/100W and -30V/100W outputs from AC line voltage to a single LLC resonant converter stage. This design is featured with its low circuit cost and high efficiency (over 90% @ 120VAC full load and 92% @ 240VAC full load). This design uses the UCC25600 resonant converter controller for LLC resonant converter
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage88 to 264 (AC) V
-
Output Voltage30 V
-
Output Current3.3333 A
-
Output Power99.999 W
-
Efficiency92 %
-
TopologyHalf Bridge- LLC|Half Bridge- Resonant
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM431ACM3X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
LM431ACM3/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
LM431ACM3X/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
LM431ACM3/NOPB | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 37V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
UCC25600DR | Texas Instruments | PWM and Resonant Controllers | Resonant Controller 400kHz 8-Pin SOIC T/R | 구매 | |
|
UCC25600D | Texas Instruments | PWM and Resonant Controllers | Resonant Controller 400kHz 8-Pin SOIC Tube | 구매 | |
|
UCC25600DRG4 | Texas Instruments | PWM and Resonant Controllers | Resonant Controller 400kHz 8-Pin SOIC T/R | 구매 |