UCC25600EVM-644, Evaluation Board of 600-W, Isolated PFC Power Supply for AVR Amplifiers Based on the TAS5630 and TAS5631
Texas Instruments이 부품 UCC25600D 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Adaptor AC to DC Supply
- ATX Power Supply
- Audio
- Electronic Ballast
- LCD Panel
- Plasma TV
- Power Supplies
Description
- UCC25600EVM-644, is a 600W isolated PFC AVR power supply evaluation module (EVM). The EVM demonstrates how the UCC25600, UCC28061 and UCC28600 can be used to power an audio amplifier. The power supply is dedicated to Audio applications and more specific the TAS5630/TAS5631. The difference compared to an industrial grade power supply is the typical user pattern of an audio-system
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage108 to 265 (AC) V
-
Output Voltage50 V
-
Output Current12 A
-
Output Power600 W
-
Efficiency91 %
-
TopologyHalf Bridge- LLC|Half Bridge- Resonant
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC28600DG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 구매 | |
|
CNY17F-2X009 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD | 구매 | |
|
UCC28061DR | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 500kHz 16-Pin SOIC T/R | 구매 | |
|
TL431CDBZR-213457703 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431CDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
UCC28600DRG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 구매 | |
|
TL431CDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
UCC28061DG4 | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 0.1mA 500kHz 16-Pin SOIC Tube | 구매 | |
|
CNY17F-2X009T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R | 구매 | |
|
UCC28061D | Texas Instruments | Power Factor Correction - PFC | Power Factor Correction Controller 500kHz 16-Pin SOIC Tube | 구매 | |
|
INA210AIDCKT | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Shunt Monitor Single 26V 6-Pin SC-70 T/R | 구매 | |
|
UCC28600DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 구매 |