PMP10400, Universal AC Input 5V/2A USB Adaptor with PSR Reference Design
Texas Instruments이 부품 UCC28710D 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Adapter
- Consumer Electronics
- Desktop PC
- Digital Camera
- Smart Phone
- Tablet
- Television
- White Goods
Description
- PMP10400, Universal AC Input 5V/2A USB Adaptor with PSR Reference Design. This reference design provides an isolated 5V/2A output from a universal 85-265VAC input. This design uses the UCC28710 PWM controller with primary-side regulation (PSR), eliminating the need for an optocoupler and saving cost. The average efficiency is over 80%. The UCC28710 also provides accurate current limiting which eliminates the need for a load protecting switch on the output
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
Efficiency80 %
-
TopologyFlyback- DCM|Flyback- Quasi Resonant
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC28710D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC | 구매 | |
|
UCC28710DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz T/R 7-Pin SOIC | 구매 |