PMP10468, Universal 85VAC-264VAC Input, 24V, 1A Output, PSR Flyback Reference Design
Texas Instruments이 부품 UCC28700DBV 을 사용하는 참조 설계
이미지
1 / 3
Description
- PMP10468, Universal 85VAC-264VAC Input, 24V, 1A Output, PSR Flyback Reference Design. This design uses low-cost primary side regulation (PSR) IC UCC28700 for universal 85VAC-264VAC input range. A 24V output is generated with maximum 24W rating
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 264 (AC) V
-
Output Voltage24 V
-
Output Current1 A
-
Output Power24 W
-
Efficiency88.6 %
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC28700DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 구매 | |
|
UCC28700DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 구매 |