PMP11124, USB-C, DFP, 5V/3A Output, 85 - 265VAC Input, Adapter, Low Cost Reference Design
Texas Instruments이 부품 UCC28700DBVR 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Power Supplies
Description
- PMP11124, USB-C, DFP, 5V/3A Output, 85 - 265VAC Input, Adapter, Low Cost Reference Design. The PMP11124 reference design uses the UCC28700 and TPS25810 to provide an isolated 5V at 3A over a USB type C interface. The UCC28700 implements primary-side regulation, eliminating the need for an Optocoupler and reducing the size and cost of the design. Cost is further minimized by using an output diode instead of a synchronous rectifier
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5 V
-
Output Current3 A
-
Output Power15 W
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS25810RVCT | Texas Instruments | USB Power Switches | Hi Side Single 6.5V 1.7A/3.4A 20-Pin WQFN EP T/R | 구매 | |
|
TPS2514ADBVT | Texas Instruments | USB Power Switches | USB Charging Port Controller Single 5.5V 6-Pin SOT-23 T/R | 구매 | |
|
TPS25810RVCR | Texas Instruments | USB Power Switches | Hi Side Single 6.5V 1.7A/3.4A 20-Pin WQFN EP T/R | 구매 | |
|
TPS2514ADBVR | Texas Instruments | USB Power Switches | USB Charging Port Controller Single 5.5V 6-Pin SOT-23 T/R | 구매 | |
|
UCC28700DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 구매 |