PMP10698.1, 9 to 42Vin, 5V@5A Synchronous 4-Switch Buck-Boost Converter Reference Design
Texas Instruments이 부품 LM5175PWP 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Notebook
- Portable Consumer Electronics
Description
- PMP10698.1, 9 to 42Vin, 5V@5A Synchronous 4-Switch Buck-Boost Converter Reference Design. The PMP10698 is a synchronous 4-switch buck-boost converter which utilizes the LM5175 controller for USB type C applications. The output voltage can be selected for 5V, 12V or 20V at 5A using jumpers or open drain control switches. The LM5175 average current loop sets a maximum output current of 6.25A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage9 to 42 V
-
Output Voltage5 V
-
Output Current5 A
-
Output Power25 W
-
TopologyBuck Boost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2936MX-3.3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin SOIC T/R | 구매 | |
|
LM5175PWPR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 28-Pin HTSSOP EP T/R | 구매 | |
|
LM5175PWPT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 28-Pin HTSSOP EP T/R | 구매 | |
|
LM5175PWPTQ1 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down/Step Up 600kHz 28-Pin HTSSOP EP T/R | 구매 |