PMP11047, 18-48VDC Input, 24V/1A Flyback Reference Design
Texas Instruments이 부품 LM5022MM 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Boost Converter
- SEPIC Converter
Description
- PMP11047, 18-48VDC Input, 24V/1A Flyback Reference Design. This reference design provides an isolated 24V/1A output from an 18V-48VDC. The supply is laid out on a small 1.1" by 2.4" circuit board, and achieves over 90% peak efficiency
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage18 to 48 V
-
Output Voltage24 V
-
Output Current1 A
-
Output Power24 W
-
Efficiency90 %
-
TopologyFlyback- CCM
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
VOS617A-7X001T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 구매 |