PMP11140, High Density 4A DC-DC Buck Converter with PMBUs Interface Reference Design
Texas Instruments이 부품 TPS40400RHL 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Consumer Electronics
- Notebook
Description
- PMP11140, High Density 4A DC-DC Buck Converter with PMBUs Interface Reference Design. The PMP11140 reference design shows 1.8V, 4A (3A without fan) for CPU I/O and other applications in a 22 cm by 12.5 cm single sided footprint. Control allows external synchronization to allow improved management of system noise. A rich Test Interface is provided including an on board dynamic load
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 13.2 V
-
Output Voltage1.8 V
-
Output Current4 A
-
Output Power7.2 W
-
Efficiency85 %
-
TopologyBuck- Synchronous
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS70933DRVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin WSON EP T/R | 구매 | |
|
TPS70933DRVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 6-Pin WSON EP T/R | 구매 | |
|
TPS40400RHLT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2000kHz 24-Pin VQFN EP T/R | 구매 | |
|
TPS40400RHLR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 30A 2000kHz 24-Pin VQFN EP T/R | 구매 |