PMP11302.1, 166VAC to 528VAC Input, 5V/24V Dual-output Reference Design with Cascade-MOSFET Configuration
Texas Instruments이 부품 UCC28881DR 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Smart Grid
Description
- PMP11302.1, 166VAC to 528VAC Input, 5V/24V Dual-output Reference Design with Cascade-MOSFET Configuration. The PMP11302 is a high voltage (166VAC to 528VAC) Buck converter design using UCC28881 with an series connected external MOSFET to achieve high voltage conversion ratio. 24V/100mA is provided by the UCC28881 Buck converter and followed by a TLV70450 LDO to provide 5V/20mA output
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage166 to 528 (AC) V
-
Output Voltage24 V
-
Output Current100 A
-
Output Power2400 W
-
TopologyBuck- Non Sync
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TLV70450DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
UCC28881DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 75kHz T/R 7-Pin SOIC | 구매 |