PMP2431, Isolated Sync Flyback (5V @ 0.2A) for Motor Control
Texas Instruments이 부품 UCC2809P-2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
Description
- PMP2431, Isolated Sync Flyback (5V @ 0.2A) for Motor Control. Isolated Sync Flyback (5V @ 0.2A) for Motor Control
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage20 to 28 V
-
Output Voltage5 V
-
Output Current0.2 A
-
Output Power1 W
-
TopologyFlyback- Synchronous|Flyback- CCM
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431AIDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 구매 | |
|
SFH6156-2 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 구매 | |
|
SFH6156-2T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
SFH6156-2X001 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 구매 | |
|
SFH6156-2X001T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
UCC2809P-2 | Texas Instruments | PWM and Resonant Controllers | Primary Side PWM Controller 0.8mA 1000kHz 8-Pin VSSOP Tube | 구매 |