PMP4015, 200VAC - 400VAC Input, 12V/3W Quasi-Resonant Flyback
Texas Instruments이 부품 UCC28600D 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
- Metering
Description
- PMP4015, 200VAC - 400VAC Input, 12V/3W Quasi-Resonant Flyback. Reference design uses the UCC28600 quasi-resonant flyback controller to generate an isolated 12V/3W output from a 200VAC-400VAC input. The energy saving features of the UCC28600 allow this compact design to maintain high efficiency at heavier loads, while minimizing losses at light loads
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage200 to 400 (AC) V
-
Output Voltage12 V
-
Output Current3 A
-
Output Power36 W
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
UCC28600DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 구매 | |
|
UCC28600DG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 구매 | |
|
UCC28600D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 구매 | |
|
UCC28600DRG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 구매 |