PMP4367, Universal AC Input 6W Adapter with Energy Star 6 Efficiency Rating
Texas Instruments이 부품 UCC28910D 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Cellular Phone
- Digital Camera
- Power Supplies
- Tablet
Description
- PMP4367, Universal AC Input 6W Adapter with Energy Star 6 Efficiency Rating. This 5V/1.2A adapter solution is fully test and passes EMI and EMC (CE,RE) safety requirements. It implements a high efficiency primary side controller UCC28910. The efficiency of the design complies with Energy Star 6 and is designed to fit into small form factor housing. The design measures 36mmX30mmX15mm and has been thermally characterized. No load efficiency is <30mW over the entire operating range
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 264 (AC) V
-
Output Voltage5 V
-
Output Current1.2 A
-
Output Power6 W
-
Efficiency78.9 %
-
TopologyFlyback
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC28910D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 115kHz Tube 7-Pin SOIC | 구매 | |
|
UCC28910DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 115kHz T/R 7-Pin SOIC | 구매 |