PMP9061, Primary-Side Regulated Flyback for universal AC Input and 16V/0.25A output
Texas Instruments이 부품 UCC28910D 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Digital Camera
- Power Supplies
- Tablet
Description
- PMP9061, the PMP9061 reference design uses the UCC28910 primary-side regulated flyback controller with integrated MOSFET to generate a 16V/0.25A output from an universal AC input. 80% efficiency is achieved at full load and less than 200mW power consumption is observed during no load condition
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage16 V
-
Output Current0.25 A
-
Output Power4 W
-
Efficiency80 %
-
TopologyFlyback- DCM
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC28910D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 115kHz Tube 7-Pin SOIC | 구매 | |
|
UCC28910DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 115kHz T/R 7-Pin SOIC | 구매 |