PMP4659, Triple Buck
Texas Instruments이 부품 TPS5130PT 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Consumer Electronics
- Notebook
Description
- PMP4659, is a triple-buck design using TPS5130. The input voltage range is 5.5-6.5V with 1.2V at 3.7A, 1.8V at 2.0A and 3.3V at 1.5A on the synchronous buck outputs
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 6.5 V
-
Output Voltage1.2|1.8 V
-
Output Current2@1.8V|3.7@1.2V A
-
TopologyBuck
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS3803-01DCKR | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active Low/Open Drain 5-Pin SC-70 T/R | 구매 | |
|
TPS5130PTR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 15A 500kHz 48-Pin LQFP T/R | 구매 | |
|
TPS5130PT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 15A 500kHz 48-Pin LQFP Tray | 구매 | |
|
TPS5130PTRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 15A 500kHz 48-Pin LQFP T/R | 구매 | |
|
TPS5130PTG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 15A 500kHz 48-Pin LQFP Tray | 구매 |