PMP5315, 90VAC-265VAC Input 14V/90W Quasi-Resonant Flyback
Texas Instruments이 부품 UCC28600D 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Consumer Electronics
Description
- PMP5315, 90VAC-265VAC Input 14V/90W Quasi-Resonant Flyback. PMP5315 reference design provides and isolated 14V at 6.5A from a universal AC input. The UCC28600 flyback controller used in this design reduces standby power consumption to less than 250mW by operating in burst mode at light loads, and provides efficiency over 88% at heavier loads by reducing switching losses through quasi-resonant valley switching
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage90 to 265 (AC) V
-
Output Voltage14 V
-
Output Current6.5 A
-
Output Power91 W
-
TopologyFlyback- Quasi Resonant|Flyback- DCM
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TL431AILP | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bulk | 구매 | |
|
TL431AILPR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 T/R | 구매 | |
|
TL431AILPM | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 구매 | |
|
UCC28600DG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 구매 | |
|
UCC28600D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 구매 | |
|
UCC28600DRG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 구매 | |
|
UCC28600DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 구매 |