PMP7800.3, Dual-Stage Triple-Output Buck Converter
Texas Instruments이 부품 LMR14203 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Computers and Peripherals
- Consumer Electronics
Description
- PMP7800.3, Dual-Stage Triple-Output Buck Converter. PMP7800.3 reference design is a Buck which uses a LMR14203 and was intended for Computers and Peripherals applications. It can generate a Non-Isolated 1.8 volt output at 0.23 Amps from an input 21.6 to 26.4 Volts DC
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage21.6 to 26.4 V
-
Output Voltage1.8 V
-
Output Current0.23 A
-
Output Power0.414 W
-
TopologyBuck- Integrated Switch
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMZ10500SILR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 3.6V 0.65A 8-Pin uSIP SMD EP T/R | 구매 | |
|
LMZ10500SILT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 3.6V 0.65A 8-Pin uSIP SMD EP T/R | 구매 | |
|
LMR14203XMK/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.3A 6-Pin TSOT-23 T/R | 구매 | |
|
LMR14203XMKX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.3A 6-Pin TSOT-23 T/R | 구매 | |
|
LMR14203XMKE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.3A 6-Pin TSOT-23 T/R | 구매 | |
|
LMR14203XMKE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.3A 6-Pin TSOT-23 T/R | 구매 | |
|
LMR14203XMK/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.3A 6-Pin TSOT-23 T/R | 구매 | |
|
LMR14203XMK/NOP-220078101 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.3A 6-Pin TSOT-23 T/R | 구매 | |
|
LMR14203XMKX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.3A 6-Pin TSOT-23 T/R | 구매 |