PMP7804.7, Xilinx 7 Series Power Module Reference design (1.2V at 4A)
Texas Instruments이 부품 LMZ22008TZ/NOPB 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial
Description
- PMP7804.7, Xilinx 7 Series Power Module Reference design (1.2V at 4A). The approach for this reference design is based on ease of use and low risk to manufacture. Simple Switcher power modules along with the LM2121x low voltage synchronous buck regulators allow for fast turn prototyping and quick time to manufacturer with minimal technical issues
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10 to 14 V
-
Output Voltage1.2 V
-
Output Current4 A
-
Output Power4.8 W
-
TopologyBuck- Synchronous
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMZ22010TZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 10A 50W 11-Pin TO-PMOD EP Tube | 구매 | |
|
LMC555CMM/NOPB | Texas Instruments | Timers | Standard Timer Single -40°C 85°C 8-Pin VSSOP T/R | 구매 | |
|
LM21212MH-1/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 20-Pin HTSSOP EP Tube | 구매 | |
|
LMC555CMM/NOPB | Texas Instruments | Timers | Standard Timer Single -40°C 85°C 8-Pin VSSOP T/R | 구매 | |
|
LM21212MH-1/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 20-Pin HTSSOP EP Tube | 구매 | |
|
LM20333MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 3A 20-Pin HTSSOP EP Tube | 구매 | |
|
LMZ22010TZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 10A 50W 11-Pin TO-PMOD EP Tube | 구매 | |
|
LM20333MH/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 32V 3A 20-Pin HTSSOP EP Tube | 구매 | |
|
LMZ22008TZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 8A 40W 11-Pin TO-PMOD EP Tube | 구매 | |
|
LMZ22008TZ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 6V 8A 40W 11-Pin TO-PMOD EP Tube | 구매 |