PMP841, Non-Isolated PoE PD Power Supply Reference Design
Texas Instruments이 부품 TPS2375PW 을 사용하는 참조 설계
이미지
1 / 1
Description
- PMP841, high efficiency, non-isolated Power-over-Ethernet PD power supply reference design intended to ease implementation of PoE in devices such as IP phones, WLAN AP's and security cameras. The reference design uses a TPS2375 PoE Powered Device Controller to implement all necessary detection, classification, inrush current limiting, UVLO and switch FET control necessary to be compliant with the IEEE802.3af Power-over-Ethernet standard. A TPS40061, high-voltage, wide input (10 V to 55 V) synchronous, step-down converter is used to generate 3.3V, 5V or 12V from the 48V PoE input. The design is optimized for maximum efficiency in the smallest board area possible
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10 to 55 V
-
Output Voltage12 V
-
Output Current1 A
-
TopologyBuck
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS40061PWP | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube | 구매 | |
|
TPS40061PWPRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R | 구매 | |
|
TPS40061PWPR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP T/R | 구매 | |
|
TPS40061PWPG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin HTSSOP EP Tube | 구매 | |
|
TPS2375PWR | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP | 구매 | |
|
TPS2375PWRG4 | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP | 구매 | |
|
TPS2375PW-1G4 | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP | 구매 | |
|
TPS2375PW-1 | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP | 구매 | |
|
TPS2375PW | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP | 구매 | |
|
TPS2375PWR-1 | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 8-Pin TSSOP | 구매 |