PMP8571.4, Altera Cyclone V (Cyclone 5) SOC (1.1V@6A)
Texas Instruments이 부품 TPS84621RUQ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
Description
- PMP8571.4, Altera Cyclone V (Cyclone 5) SOC (1.1V @ 6A). PMP8571.1 is an easy to use power solution designed using integrated inductor power modules for Altera's Cyclone 5 FPGA. This design used TPS84621 and TPS84320 along with TPS51200 to generate 5 rails to power the FPGA
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14.5 V
-
Output Voltage1.1 V
-
Output Current6 A
-
Output Power6.6 W
-
TopologyBuck- Integrated Switch
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS51200DRCR | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 구매 | |
|
SN74LVC1G14DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 구매 | |
|
TPS51200DRCT | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 구매 | |
|
SN74LVC1G14DCKR-P | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 구매 | |
|
SN74LVC1G14DCKT | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 구매 | |
|
SN74LVC1G14DCK3 | Texas Instruments | Inverters and Schmitt Triggers | SINGLE SCHMITT-TRIGGER INVERTER | 구매 | |
|
TPS84320RUQT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5.5V 3A 47-Pin B1QFN T/R | 구매 | |
|
TPS84320RUQR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5.5V 3A 47-Pin B1QFN T/R | 구매 | |
|
TPS84621RUQR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 6A 47-Pin B1QFN T/R | 구매 | |
|
TPS84621RUQT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 6A 47-Pin B1QFN T/R | 구매 |