PMP8781, Primary-Side Regulated Flyback with 85-265VAC Input,(16.5V @ 1A)
Texas Instruments이 부품 UCC28700DBV 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Consumer Electronics
Description
- PMP8781, Primary-Side Regulated Flyback with 85-265VAC Input,(16.5V @ 1A). PMP8781 reference design uses the UCC28700 primary-side regulated flyback controller to generate a 16.5V/1A output from a universal AC input. The valley switching of the UCC28700 allows this low-cost design to achieve a maximum load efficiency near 85%, no load losses are less than 50mW
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage16.5 V
-
Output Current1 A
-
Output Power16.5 W
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC28700DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 구매 | |
|
UCC28700DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 23V 140kHz T/R 6-Pin SOT-23 | 구매 |