PMP9074, 85VAC-265VAC Input,12V/3W Low Cost Flyback with BJT
Texas Instruments이 부품 UCC28720D 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Consumer Electronics
- Industrial
Description
- PMP9074, 85VAC-265VAC Input,12V/3W Low Cost Flyback with BJT. This 12V/3W reference design is optimized for very low cost and yet maintains good efficiency. Two key factors for minimizing cost are a BJT is used for the main power switch, and primary-side regulation eliminates the need for an optocoupler. The UCC28720 quasi-resonant flyback controller is able to implement both of these features. With quasi-resonant switching, efficiency at full load is over 80%, even with a BJT switch. Light-load losses are kept below 100mW due to burst mode operation
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage12 V
-
Output Current0.4 A
-
Output Power4.8 W
-
Efficiency80 %
-
TopologyFlyback- Quasi Resonant
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ZSR330GTA | Diodes Incorporated | Linear Regulators | Standard Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
UCC28720D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 87kHz Tube 7-Pin SOIC | 구매 | |
|
UCC28720DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 87kHz T/R 7-Pin SOIC | 구매 |