PMP9297, 150W Dual Channel Synchronous Boost for Gain audio applications
Texas Instruments이 부품 LM5121MH/NOPB 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Audio
- Audio Dock
- Portable Audio
Description
- PMP9297, 150W Dual Channel Synchronous Boost for Gain audio applications. The PMP9297 is a dual channel synchronous boost for GaN audio amplifier applications. It converts 35V input to an adjustable 38V to 55V output at 150W per channel. Additional input and output bulk capacitors are included outside of the solution size area. This design uses TLP0202 dual channel digital pot to program the output voltages via SPI bus. Output current monitoring is done using LMP8481-S high-side current sense amplifiers. NTC thermistors allow temperature measurement of the High-side MOSFETs
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage35 V
-
Output Voltage38 to 55 V
-
Output Power150 W
-
TopologyBoost
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LMP8481MME-S/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 76V 8-Pin VSSOP T/R | 구매 | |
|
LMP8481MME-S/NOPB | Texas Instruments | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 76V 8-Pin VSSOP T/R | 구매 | |
|
TPL0202-10MRTER | Texas Instruments | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Non-Volatile Linear 16-Pin WQFN EP T/R | 구매 | |
|
LM5121MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 20-Pin HTSSOP EP Tube | 구매 | |
|
LM5121MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 20-Pin HTSSOP EP Tube | 구매 |