PMP9311, Cap-Drop Offline Power Supply for Standard-Compliant Feature-Rich E-Meters Reference Design
Texas Instruments이 부품 LM2842XMK 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- E-Power Meter
Description
- PMP9311, Cap-Drop Offline Power Supply for Standard-Compliant Feature-Rich E-Meters Reference Design. The PMP9311 is a low power capacitor-drop type of offline converter that takes a 50Hz AC input of 85V to 230V and puts out a regulated DC 3.3V at up to 85mA. It is used for electronic electricity meters where apparent power consumption is regulated and galvanic isolation is not required. The high output current capability for the same input apparent power limit supports a feature-rich electricity meter design. The increased output power is achieved by allowing the clamped zener voltage to be as high as 42V and the employment of a wide input range buck switching regulator
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 230 (AC) V
-
Output Voltage3.3 V
-
Output Current0.085 A
-
Efficiency50 %
-
TopologyBuck
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2842XMK-ADJL/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.6A 6-Pin TSOT-23 T/R | 구매 | |
|
LM2842XMKX-ADJL/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.6A 6-Pin TSOT-23 T/R | 구매 | |
|
LM2842XMK-ADJL/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.6A 6-Pin TSOT-23 T/R | 구매 | |
|
LM2842XMKX-ADJL/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.6A 6-Pin TSOT-23 T/R | 구매 | |
|
LM2842XMKX-ADJL | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.6A 6-Pin TSOT-23 T/R | 구매 | |
|
LM2842XMKX-ADJL | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.765V to 34V 0.6A 6-Pin TSOT-23 T/R | 구매 |