PMP9357.4, Altera Arria V Power Supply
Texas Instruments이 부품 TPS54620RGY 을 사용하는 참조 설계
이미지
1 / 23
연관된 문서
최종 제품의 경우
- Broadband Access
- Communications and Telecom
- FPGA Solutions
- Industrial
- Industrial Networking
- Infrastructure
Description
- PMP9357.4, Altera Arria V Power Supply. This reference design provides all the power supply rails necessary to power Altera's Arria V FPGA. This design uses the TPS54620 to generate the rails to power the FPGA
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage1.5 V
-
Output Current6 A
-
Output Power9 W
-
TopologyBuck- Integrated Switch|Buck- Synchronous
피쳐링 부품 (33)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS76733QPWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 20-Pin HTSSOP EP Tube | 구매 | |
|
TPS51200DRCT | Texas Instruments | Special Purpose Voltage Regulators | DDR Memory Termination Regulator 2.375V to 3.5V 10-Pin VSON EP T/R | 구매 | |
|
UCD90120ARGCT | Texas Instruments | Supervisory Circuits | Processor Supervisor 12 Active Low/Open Drain 64-Pin VQFN EP T/R | 구매 | |
|
219-5MSTJ | CTS Corporation | Switch DIP | Switch DIP ON OFF SPST 5 Raised Slide 0.1A 20VDC J-Lead 2000Cycles 2.54mm SMD Tube | 구매 | |
|
TPS76933DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R | 구매 | |
|
FT4232HL-REEL | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V T/R 64-Pin LQFP | 구매 | |
|
93LC46B-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-Microwire 1K-bit 64 x 16 2.5V/3.3V/5V 8-Pin SOIC N | 구매 | |
|
219-5MSTRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 5 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R | 구매 | |
|
219-5MSTF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 5 Raised Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube | 구매 | |
|
ABM8G-12.000MHZ-B4Y-T3 | Abracon | Crystals | Crystal 12MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 120Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
SN74AVC4T245DGVR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 16-Pin TVSOP T/R | 구매 | |
|
FT4232HL | Future Technology Devices International Limited | USB Interface ICs | Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V 64-Pin LQFP | 구매 |