PMP9416, Class 3, COT Buck Converter for PoE Application Reference Design
Texas Instruments이 부품 LM5160DNT 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Building Automation
- PoE Security Camera
Description
- PMP9416, Class 3, COT Buck Converter for PoE Application Reference Design. The PMP9416 reference design is a single output non-isolated buck power supply for PoE applications. It accepts a 48V nominal input and provides a 5V 1A output. The input can be varied from 33V to 57V. The design features the LM5160 synchronous buck converter with the benefit of diode emulated mode which can improve the light load efficiency as compared to FPWM mode. The LM5160 integrated MOSFETs and constant on time control minimize the external component count and enables a small power dense layout
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage33 to 57 V
-
Output Voltage5 V
-
Output Current1 A
-
Output Power5 W
-
TopologyBuck- Synchronous|PoE
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM5160DNTT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 구매 | |
|
LM5160DNTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 구매 | |
|
LM5160DNTJ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 65V Synchronous Step Down Single-Out 2V to 60V 1.5A 12-Pin WSON EP T/R | 구매 |